
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.700" (43.18mm) | |
Large Diameter Recovered | 0.900" (22.86mm) | |
Small Diameter Supplied | 0.820" (20.83mm) | |
Small Diameter Recovered | 0.300" (7.62mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.200" (30.48mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.500" (114.30mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,25000 € | 42,25 € |
| 5 | 34,78600 € | 173,93 € |
| 12 | 31,29750 € | 375,57 € |
| 24 | 28,78500 € | 690,84 € |
| 60 | 27,92833 € | 1.675,70 € |
| Unit Price without VAT: | 42,25000 € |
|---|---|
| Unit Price with VAT: | 49,43250 € |


