Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/8-100'-CLEAR-SPOOL

DigiKey Part Number
3M157949-10-ND
Manufacturer
Manufacturer Product Number
FP301-1/8-100'-CLEAR-SPOOL
Description
HEATSHRINK FP301 1/8-10' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
10.00' (3.05m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.