
FP301-1/2-6"-BLACK-200 PCS | |
|---|---|
DigiKey Part Number | FP301-1/2-6"-BLACK-200PCS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/2-6"-BLACK-200 PCS |
Description | HEATSHRINK FP301 1/2-6" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |

