Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/4" YL 200'

DigiKey Part Number
FP034Y-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/4" YL 200'
Description
HEATSHRK FP301 3/4"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,27460 €13,73 €
1000,25240 €25,24 €
1500,24033 €36,05 €
2500,22596 €56,49 €
3500,21697 €75,94 €
5000,20782 €103,91 €
1.2500,18606 €232,58 €
2.5000,17862 €446,55 €
Manufacturers Standard Package
Unit Price without VAT:0,27460 €
Unit Price with VAT:0,32128 €
Alternate Color
HEATSHRK FP301 3/4"X4" 50=50PC
In-Stock: 0
Unit Price: 0,27460 €
HEATSHRK FP301 3/4"X4" 50=50PC
In-Stock: 0
Unit Price: 0,27460 €
HEATSHRK FP301 3/4"X4" 50=50PC
In-Stock: 0
Unit Price: 0,27460 €
HEATSHRK FP301 3/4"X4" 50=50PC
In-Stock: 0
Unit Price: 0,27460 €
HEATSHRK FP301 3/4"X4" 50=50PC
In-Stock: 0
Unit Price: 0,27460 €
Alternate Length
HEATSHRK FP301 3/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,06000 €
HEATSHK FP301 3/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,07680 €
HEATSHRK FP301 3/4"X1" 50=50PC
In-Stock: 0
Unit Price: 0,09300 €
HEATSHRK FP301 3/4"X1.5" 50=50PC
In-Stock: 1000
Unit Price: 0,12460 €
HEATSHRK FP301 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: 0,15560 €