Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200 3/16"BL48"BX

DigiKey Part Number
EPS2316-4R0-ND
Manufacturer
Manufacturer Product Number
EPS-200 3/16"BL48"BX
Description
HEATSHRK EPS200 3/16"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,44540 €22,27 €
1000,40960 €40,96 €
1500,39000 €58,50 €
2500,36664 €91,66 €
3500,35203 €123,21 €
5000,33718 €168,59 €
1.2500,30432 €380,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44540 €
Unit Price with VAT:0,52112 €
Alternate Length
HEATSHRNK 3/16"X0.5" BLK 50=50PC
In-Stock: 10711
Unit Price: 0,07880 €
HEATSHRK 3/16"X0.75" BLK 50=50PC
In-Stock: 200
Unit Price: 0,11300 €
HEATSHRK EPS200 3/16"X1" 50=50PC
In-Stock: 0
Unit Price: 0,14040 €
HEATSHRNK 3/16"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 0,19400 €
HEATSHRK EPS200 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 0,24600 €