
MSG-6100 | |
|---|---|
DigiKey Part Number | MSG-6100-ND |
Manufacturer | |
Manufacturer Product Number | MSG-6100 |
Description | RF ABSORB/SHLD SHEET 10MX15.158" |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG Copper Foil Conductive, Single Sided 15.158" (385.00mm) X 32.810' (10.00m) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Absorbing/Shielding Sheet | |
Shape | Rectangular | |
Length | 32.810' (10.00m) | |
Width | 15.158" (385.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


