
9713 | |
|---|---|
DigiKey Part Number | 19-9713-ND |
Manufacturer | |
Manufacturer Product Number | 9713 |
Description | RF EMI SHLDING TAPE 98.75M X 14" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Acrylic Pressure Sensitive Adhesive (PSA) 14.000" (355.60mm) X 323.983' (98.75m) X 0.004" (0.09mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 323.983' (98.75m) | |
Width | 14.000" (355.60mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |

