Connector Header Through Hole 25 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951125-8622-AR

DigiKey Part Number
3M156413-25-ND
Manufacturer
Manufacturer Product Number
951125-8622-AR
Description
CONN HEADER VERT 25POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 25 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951125-8622-AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.173" (4.40mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.343" (8.70mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,59900 €15,99 €
1001,42890 €142,89 €
5001,19070 €595,35 €
1.0001,02061 €1.020,61 €
5.0000,90494 €4.524,70 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,14110 €