36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
8A36-2030-LJ
8A36-2030-LJ

8A36-2030-LJ

DigiKey Part Number
3M5638-ND
Manufacturer
Manufacturer Product Number
8A36-2030-LJ
Description
CONN MINI SAS RCP 36P SLD RA SMD
Customer Reference
Detailed Description
36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
8A36-2030-LJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS, Mini
Number of Positions
36
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,63000 €4,63 €
103,93300 €39,33 €
253,68640 €92,16 €
503,51020 €175,51 €
1003,34270 €334,27 €
2503,13336 €783,34 €
5002,98388 €1.491,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,41710 €