
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 1.50' (457.20mm) | |
Diameter | 0.95" ~ 1.94" (24.1mm ~ 49.3mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 96,06100 € | 960,61 € |
| 20 | 89,08300 € | 1.781,66 € |
| Unit Price without VAT: | 96,06100 € |
|---|---|
| Unit Price with VAT: | 112,39137 € |

