Black Cold Shrink Tubing 0.67" ~ 1.38" (17.0mm ~ 35.1mm) X 1.000' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8427-12P

DigiKey Part Number
3M160721-ND
Manufacturer
Manufacturer Product Number
8427-12P
Description
COLD SHRINK TUBING 0.67-1.38X12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Cold Shrink Tubing 0.67" ~ 1.38" (17.0mm ~ 35.1mm) X 1.000' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Tubing
Length
1.000' (304.80mm, 12.00")
Diameter
0.67" ~ 1.38" (17.0mm ~ 35.1mm)
Width
-
Material
Ethylene Propylene Rubber (EPR)
Thickness
-
Color
Black
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,09000 €59,09 €
1050,23200 €502,32 €
3046,48800 €1.394,64 €
5044,84400 €2.242,20 €
10042,70650 €4.270,65 €
Manufacturers Standard Package
Unit Price without VAT:59,09000 €
Unit Price with VAT:69,13530 €