- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Luxembourg within 3 days depending on location.
Free delivery to Luxembourg on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
For more information visit Help & Support
*Shipping features do not apply to Marketplace products

Type | Description | Select |
|---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Part Status | Active | |
Type | Power Cable Splice Kit | |
Number of Cable Pairs | 1 Pair @ 3/0-2 AWG | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | 6.00" (152.4mm) | |
Features | - |
| Resource Type | Link |
|---|---|
| Datasheets | 82-A2 Datasheet |
| MSDS Material Safety Datasheet | 82-AN, 82-A1N, 82-A2N, 82-A3N SDS |
| HTML Datasheet | 82-A2 Datasheet |
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| ECCN | EAR99 |
| HTSUS | 3907.30.0000 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,58000 € | 67,58 € |
| 10 | 62,00700 € | 620,07 € |
| 25 | 59,62280 € | 1.490,57 € |
| 50 | 57,63520 € | 2.881,76 € |
| 100 | 54,45530 € | 5.445,53 € |
| 250 | 52,86540 € | 13.216,35 € |
| Attribute | Description |
|---|---|
| Other Names | 82-A2-ND 7100123110 00054007250326 3M160691 80610981575 82-A2N |
| Standard Package | 10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseNeed Help?
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
Luxembourg
Copyright © 1995-2021, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice

