
7100306861 | |
|---|---|
DigiKey Part Number | 19-7100306861-ND |
Manufacturer | |
Manufacturer Product Number | 7100306861 |
Description | ELECTRICALLY CONDUCTIVE ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Conductive Film “Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Film | |
Features | Silver | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,67000 € | 235,67 € |
| Unit Price without VAT: | 235,67000 € |
|---|---|
| Unit Price with VAT: | 275,73390 € |


