
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | 6.00" (152.40mm) | |
Length | 9.00" (228.60mm) | |
Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,30200 € | 11,51 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 1,99240 € | 49,81 € |
| 50 | 1,88260 € | 94,13 € |
| 100 | 1,78440 € | 178,44 € |
| 250 | 1,67020 € | 417,55 € |
| 500 | 1,59424 € | 797,12 € |
| 1.000 | 1,52618 € | 1.526,18 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,15900 € |

