


4955-WHITE-1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M155797-ND |
Manufacturer | |
Manufacturer Product Number | 4955-WHITE-1/2"X36YD |
Description | TAPE DBL SIDED WHITE 1/2"X36YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0800" (80.0 mils, 2.032mm) | |
Thickness - Adhesive | 0.0780" (78.0 mils, 1.981mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,08000 € | 161,08 € |
| Unit Price without VAT: | 161,08000 € |
|---|---|
| Unit Price with VAT: | 188,46360 € |


