MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polyolefin | |
Thickness | 0.0800" (80.0 mils, 2.032mm) | |
Thickness - Adhesive | 0.0760" (76.0 mils, 1.930mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 3.00" (76.20mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,20000 € | 124,20 € |
| 12 | 94,76917 € | 1.137,23 € |
| 27 | 87,30259 € | 2.357,17 € |
| 51 | 82,04902 € | 4.184,50 € |
| 102 | 76,86578 € | 7.840,31 € |
| Unit Price without VAT: | 124,20000 € |
|---|---|
| Unit Price with VAT: | 145,31400 € |


