New Product
Sealing Tape Acrylic Adhesive Gray 3.00" (76.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4411G+

DigiKey Part Number
19-4411G+3M1-ND
Manufacturer
Manufacturer Product Number
4411G+
Description
3M EXTREME SEALING TAPE 4411G+,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing Tape Acrylic Adhesive Gray 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Sealing
Adhesive
Acrylic
Backing, Carrier
Polyolefin
Thickness
0.0400" (40.0 mils, 1.016mm)
Thickness - Adhesive
0.0360" (36 mils, 0.914mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
3.00" (76.20mm)
Length
108' (32.9m) 36 yds
Color
Gray
Usage
-
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Delivery
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1189,94000 €189,94 €
12145,62417 €1.747,49 €
27134,38037 €3.628,27 €
51126,46980 €6.449,96 €
Unit Price without VAT:189,94000 €
Unit Price with VAT:222,22980 €