New Product
Sealing Tape Acrylic Adhesive Black 3.00" (76.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4411B+

DigiKey Part Number
19-4411B+3M1-ND
Manufacturer
Manufacturer Product Number
4411B+
Description
3M EXTREME SEALING TAPE 4411B+,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing Tape Acrylic Adhesive Black 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Sealing
Adhesive
Acrylic
Backing, Carrier
Polyolefin
Thickness
0.0400" (40.0 mils, 1.016mm)
Thickness - Adhesive
0.0360" (36 mils, 0.914mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
3.00" (76.20mm)
Length
108' (32.9m) 36 yds
Color
Black
Usage
-
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Delivery
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,58000 €187,58 €
12143,81333 €1.725,76 €
27132,70963 €3.583,16 €
51124,89745 €6.369,77 €
Unit Price without VAT:187,58000 €
Unit Price with VAT:219,46860 €