New Product
Sealing Tape Acrylic Adhesive White 3.00" (76.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4410W+

DigiKey Part Number
19-4410W+-ND
Manufacturer
Manufacturer Product Number
4410W+
Description
3M EXTREME SEALING TAPE 4410W+,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing Tape Acrylic Adhesive White 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Sealing
Adhesive
Acrylic
Backing, Carrier
Polyolefin
Thickness
0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive
0.0210" (21.0 mils, 0.533mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
3.00" (76.20mm)
Length
108' (32.9m) 36 yds
Color
White
Usage
-
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Delivery
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,88000 €166,88 €
12127,75500 €1.533,06 €
27117,83000 €3.181,41 €
51110,84706 €5.653,20 €
Unit Price without VAT:166,88000 €
Unit Price with VAT:195,24960 €