
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polyolefin | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | 0.0210" (21.0 mils, 0.533mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 3.00" (76.20mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,88000 € | 166,88 € |
| 12 | 127,75500 € | 1.533,06 € |
| 27 | 117,83000 € | 3.181,41 € |
| 51 | 110,84706 € | 5.653,20 € |
| Unit Price without VAT: | 166,88000 € |
|---|---|
| Unit Price with VAT: | 195,24960 € |

