


3896/20 275 | |
|---|---|
DigiKey Part Number | 19-3896/20275-ND 19-3896/20275-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3896/20 275 |
Description | CBL RIBN 20COND 0.025 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 20 Conductors 0.025" (0.64mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 20 | |
Pitch | ||
Length | 275.0' (83.82m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,31400 € | 11,57 € |
| 10 | 2,09700 € | 20,97 € |
| 25 | 1,84160 € | 46,04 € |
| 50 | 1,66900 € | 83,45 € |
| 100 | 1,51270 € | 151,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,31171 € | 360,72 € |
| 550 | 1,19098 € | 655,04 € |
| 825 | 1,12851 € | 931,02 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,38130 € |

