Hot Melt Hot Melt Applicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Melt Hot Melt Applicator
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

3762-TC

DigiKey Part Number
3762-TC-ND
Manufacturer
Manufacturer Product Number
3762-TC
Description
HOT MELT ADHESIVE 1 = 11LB BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hot Melt Hot Melt Applicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Hot Melt
Features
-
For Use With/Related Products
Hot Melt Applicator
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
120°F (49°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1285,19000 €285,19 €
Manufacturers Standard Package
Unit Price without VAT:285,19000 €
Unit Price with VAT:333,67230 €