Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/09 100SF

DigiKey Part Number
MB09A-50-ND
Manufacturer
Manufacturer Product Number
3759/09 100SF
Description
CBL RIBN 9COND 0.05 BLACK 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
9
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.402" (10.20mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 9COND 0.05 BLACK 100'
In-Stock: 13
Unit Price: 196,46000 €
CBL RIBN 9COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 1,08990 €
CBL RIBN 9COND 0.05 BLACK 5'
In-Stock: 0
Unit Price:
CBL RIBN 9COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 9COND 0.05 BLACK 25'
In-Stock: 0
Unit Price: