Flat Ribbon Cable White 50 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3609/50 100

DigiKey Part Number
3609/50100-ND
19-3609/50100-DS-ND
Manufacturer
Manufacturer Product Number
3609/50 100
Description
CBL RIBN 50COND 0.025 WHITE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable White 50 Conductors 0.025" (0.64mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
50
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.024" (0.61mm)
Ribbon Width
1.250" (31.75mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
150 V
Operating Temperature
-55°C ~ 150°C
Ratings
UL Style 20726
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
138,32000 €38,32 €
530,51600 €152,58 €
1027,65100 €276,51 €
2524,28200 €607,05 €
5022,02320 €1.101,16 €
10019,99220 €1.999,22 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10019,99220 €1.999,22 €
20018,17010 €3.634,02 €
30017,19370 €5.158,11 €
50016,05098 €8.025,49 €
Manufacturers Standard Package
Unit Price without VAT:38,32000 €
Unit Price with VAT:44,83440 €