37303-B101-00E MB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 1.173
Unit Price: 31,08000 €
Datasheet
3 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
Mini-Clamp Connectors | Datasheet Preview
Mini-Clamp Connectors

37303-B101-00E MB

DigiKey Part Number
3M9021-ND
Manufacturer
Manufacturer Product Number
37303-B101-00E MB
Description
CONN RCPT 3POS IDC 24-26AWG GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,69307 €5.079,21 €
Unit Price without VAT:1,69307 €
Unit Price with VAT:1,98089 €