Flat Ribbon Cable Black 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/37 100SF

DigiKey Part Number
MC37R-25-ND
Manufacturer
Manufacturer Product Number
3659/37 100SF
Description
CBL RIBN 37COND 0.05 BLACK 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
37
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.800" (45.72mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 37COND 0.05 BLACK 5'
In-Stock: 14
Unit Price: 29,08000 €
CBL RIBN 37COND 0.05 BLACK 10'
In-Stock: 1
Unit Price: 52,59000 €
CBL RIBN 37COND 0.05 BLACK 50'
In-Stock: 2
Unit Price: 198,55000 €
CBL RIBN 37COND 0.05 BLACK 100'
In-Stock: 575
Unit Price: 6,60000 €
CBL RIBN 37COND 0.05 BLACK 300'
In-Stock: 47
Unit Price: 1.197,65000 €