
3490-89110 | |
|---|---|
DigiKey Part Number | 3M9435-ND |
Manufacturer | |
Manufacturer Product Number | 3490-89110 |
Description | PULL TAB 10-20POSITION 891SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Pull Tab For 891 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3490-89110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pull Tab | |
Number of Positions | 10 ~ 20 | |
For Use With/Related Products | 891 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,40680 € | 10,17 € |
| 50 | 0,38760 € | 19,38 € |
| 100 | 0,36900 € | 36,90 € |
| 250 | 0,34584 € | 86,46 € |
| 500 | 0,32934 € | 164,67 € |
| 1.000 | 0,31361 € | 313,61 € |
| 3.000 | 0,29021 € | 870,63 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |















