
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Polyester Tape | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Adhesive | 0.0007" (0.7 mils, 0.018mm) | |
Thickness - Backing, Carrier | 0.0008" (0.8 mils, 0.021mm) | |
Width | 1.00" (25.40mm) | |
Length | 432' (131.7m) 144 yds | |
Color | Transparent | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (15°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 63,39333 € | 2.852,70 € |
| Unit Price without VAT: | 63,39333 € |
|---|---|
| Unit Price with VAT: | 74,17020 € |


