Terminal Connector Rectangular Standard 6 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30016

DigiKey Part Number
3M30016-ND
Manufacturer
Manufacturer Product Number
30016
Description
CONN TERM RECT 6 AWG #5/16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 6 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
-
Length - Overall
1.780" (45.21mm)
Width - Outer Edges
0.500" (12.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.196" (4.99mm)
Diameter - Barrel OD
0.290" (7.37mm)
Diameter - Ring ID
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,65900 €46,59 €
254,36760 €109,19 €
504,15900 €207,95 €
1003,96040 €396,04 €
2503,71244 €928,11 €
5003,53538 €1.767,69 €
1.0003,36677 €3.366,77 €
2.5003,15625 €7.890,62 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,41160 €