
2200-6-1/2X4-1/2 | |
|---|---|
DigiKey Part Number | 3M158686-ND |
Manufacturer | |
Manufacturer Product Number | 2200-6-1/2X4-1/2 |
Description | TAPE MASTIC PAD BK 4 1/2"X6 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mastic Pad Tape Rubber, Self Fusing Adhesive Black 4.50" (114.30mm) 4 1/2" X 6.50" (165.10mm) 6 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Mastic Pad | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | 0.1180" (118.0 mils, 2.997mm) | |
Thickness - Backing, Carrier | 0.0070" (7.0 mils, 0.178mm) | |
Width | 4.50" (114.30mm) 4 1/2" | |
Length | 6.50" (165.10mm) 6 1/2" | |
Color | Black | |
Usage | Insulating, Moisture Sealing | |
Temperature Range | 0°F ~ 100°F (-18°C ~ 38°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 12,89800 € | 128,98 € |
| 30 | 11,42200 € | 342,66 € |
| 50 | 10,81400 € | 540,70 € |
| 100 | 10,06000 € | 1.006,00 € |
| 250 | 9,17612 € | 2.294,03 € |
| 500 | 8,58362 € | 4.291,81 € |
| 1.000 | 8,04952 € | 8.049,52 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 19,77300 € |

