
1W226-TZLB-500-0LC | |
|---|---|
DigiKey Part Number | 3M157277-ND |
Manufacturer | |
Manufacturer Product Number | 1W226-TZLB-500-0LC |
Description | CBL ASSY CENTRON 26POS FEM-M 5M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Female to Male Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Female to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 € | 136,70 € |
| 10 | 120,55400 € | 1.205,54 € |
| Unit Price without VAT: | 136,70000 € |
|---|---|
| Unit Price with VAT: | 159,93900 € |


