


1CX12-33-0G-005.0 | |
|---|---|
DigiKey Part Number | 19-1CX12-33-0G-005.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX12-33-0G-005.0 |
Description | COAX CBL BNC TO BNC 16.4' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC 4.3mm OD Coaxial Cable 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | 4.3mm OD Coaxial Cable | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,09000 € | 102,09 € |
| 10 | 86,78200 € | 867,82 € |
| 30 | 80,31533 € | 2.409,46 € |
| 50 | 77,47560 € | 3.873,78 € |
| 100 | 75,51770 € | 7.551,77 € |
| Unit Price without VAT: | 102,09000 € |
|---|---|
| Unit Price with VAT: | 119,44530 € |

