Hook Medium White 6.23" L x 4.30" W (158.2mm x 109.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17068-7ES

DigiKey Part Number
19-17068-7ES-ND
Manufacturer
Manufacturer Product Number
17068-7ES
Description
HOOK MEDIUM WHITE
Customer Reference
Detailed Description
Hook Medium White 6.23" L x 4.30" W (158.2mm x 109.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Hook
Color
White
Size
Medium
Size / Dimension
6.23" L x 4.30" W (158.2mm x 109.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,91000 €10,91 €
Unit Price without VAT:10,91000 €
Unit Price with VAT:12,76470 €