New at DigiKey
Centronics 36 pos Male to Male Assembly 16.40' (5.00m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14T36-SZ6B-500-0HC

DigiKey Part Number
19-14T36-SZ6B-500-0HC-ND
Manufacturer
Manufacturer Product Number
14T36-SZ6B-500-0HC
Description
WIREMOUNT PLUG, IDC, SHIELDED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Centronics 36 pos Male to Male Assembly 16.40' (5.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Configuration
Centronics 36 pos Male to Male
Length
16.40' (5.00m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5243,65400 €1.218,27 €
Manufacturers Standard Package
Unit Price without VAT:243,65400 €
Unit Price with VAT:285,07518 €