
1280-1"X144YD | |
|---|---|
DigiKey Part Number | 3M158455-ND |
Manufacturer | |
Manufacturer Product Number | 1280-1"X144YD |
Description | TAPE POLYESTER FILM RED 1"X144YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Film Tape Rubber Adhesive Red 1.00" (25.40mm) X 432' (132m) 144 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyester Film | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 1.00" (25.40mm) | |
Length | 432' (132m) 144 yds | |
Color | Red | |
Usage | Masking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,20000 € | 65,20 € |
| 10 | 50,38200 € | 503,82 € |
| 45 | 43,12444 € | 1.940,60 € |
| 90 | 42,73822 € | 3.846,44 € |
| Unit Price without VAT: | 65,20000 € |
|---|---|
| Unit Price with VAT: | 76,28400 € |

