
1115B 6"X60YDS | |
|---|---|
DigiKey Part Number | 1115B6"X60YDS-ND |
Manufacturer | |
Manufacturer Product Number | 1115B 6"X60YDS |
Description | RF EMI SHIELDING TAPE 180' X 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1115B Aluminum Foil Conductive, Single Sided 6.000" (152.40mm) X 180.000' (55.00m) X 0.006" (0.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 180.000' (55.00m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.006" (0.15mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 787,46000 € | 1.574,92 € |
| Unit Price without VAT: | 787,46000 € |
|---|---|
| Unit Price with VAT: | 921,32820 € |


