Abrasive Disc Aluminum Oxide P320 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc Aluminum Oxide P320 X 5.00" (127.00mm) Dia
3M Stikit™ Sanding Discs | Digi-Key Daily

01420

DigiKey Part Number
3M158110-ND
Manufacturer
Manufacturer Product Number
01420
Description
DISC ALUM OXIDE P320 5" 175/ROLL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide P320 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
P320
Micron Size
-
Color
Gold
Width
-
Length
-
Diameter
5.00" (127.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6106,64000 €639,84 €
Unit Price without VAT:106,64000 €
Unit Price with VAT:124,76880 €