


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | P360 | |
Micron Size | - | |
Color | Gold | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,24000 € | 121,24 € |
| 5 | 107,92800 € | 539,64 € |
| 10 | 103,16500 € | 1.031,65 € |
| 25 | 97,61880 € | 2.440,47 € |
| 50 | 93,92300 € | 4.696,15 € |
| Unit Price without VAT: | 121,24000 € |
|---|---|
| Unit Price with VAT: | 141,85080 € |

