


MSG6030F-1.5-4 | |
|---|---|
DigiKey Part Number | 1067-MSG6030F-1.5-4-ND |
Manufacturer | |
Manufacturer Product Number | MSG6030F-1.5-4 |
Description | RF ABSORB/SHLD SHEET 157.48X1.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 1.500" (38.10mm) X 157.480" (4.00m) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Tape | |
Length | 157.480" (4.00m) | |
Width | 1.500" (38.10mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,97000 € | 206,97 € |
| 10 | 177,37500 € | 1.773,75 € |
| 25 | 172,14360 € | 4.303,59 € |
| Unit Price without VAT: | 206,97000 € |
|---|---|
| Unit Price with VAT: | 242,15490 € |

