
CF-42SC-015/PSA-2"X2"-50PK | |
|---|---|
DigiKey Part Number | 1067-CF-42SC-015/PSA-2"X2"-50PK-ND |
Manufacturer | |
Manufacturer Product Number | CF-42SC-015/PSA-2"X2"-50PK |
Description | CONFOR CF-42SC-015/PSA DAMPING F |
Customer Reference | |
Detailed Description | Foam 2.00" W x 2.00" L (50.8mm x 50.8mm) X 0.059" (1.50mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Size / Dimension | 2.00" W x 2.00" L (50.8mm x 50.8mm) | |
Thickness | 0.059" (1.50mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 28,65330 € |

