High Temp Polyimide Tape Acrylic Adhesive Amber 0.39" (10.00mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7414-5-0.393-33

DigiKey Part Number
1067-7414-5-0.393-33-ND
Manufacturer
Manufacturer Product Number
7414-5-0.393-33
Description
TAPE POLYIMIDE AMBER 0.39"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
High Temp Polyimide Tape Acrylic Adhesive Amber 0.39" (10.00mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
High Temp Polyimide
Adhesive
Acrylic
Backing, Carrier
Polyimide Film
Thickness
0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.39" (10.00mm)
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Masking, High Temperature
Temperature Range
-
Shelf Life Start
Date of Delivery
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,96000 €86,96 €
1067,38100 €673,81 €
2561,28120 €1.532,03 €
5057,19240 €2.859,62 €
10053,50670 €5.350,67 €
Manufacturers Standard Package
Unit Price without VAT:86,96000 €
Unit Price with VAT:101,74320 €