



5906-1.5-5 | |
|---|---|
DigiKey Part Number | 1067-5906-1.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5906-1.5-5 |
Description | TAPE DBL SIDED BLACK 1 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,99000 € | 39,99 € |
| 10 | 30,76000 € | 307,60 € |
| 25 | 27,88560 € | 697,14 € |
| 50 | 25,95780 € | 1.297,89 € |
| 100 | 24,74530 € | 2.474,53 € |
| Unit Price without VAT: | 39,99000 € |
|---|---|
| Unit Price with VAT: | 46,78830 € |


