
4955-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4955-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4955-0.75-5 |
Description | TAPE DBL SIDED WHITE 3/4"X5YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0800" (80.0 mils, 2.032mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,89000 € | 64,89 € |
| 10 | 50,14500 € | 501,45 € |
| 25 | 45,55080 € | 1.138,77 € |
| 50 | 42,51500 € | 2.125,75 € |
| Unit Price without VAT: | 64,89000 € |
|---|---|
| Unit Price with VAT: | 75,92130 € |

