Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 2.00" (50.80mm)

4905-1-2(5)

DigiKey Part Number
1067-4905-1-2(5)-ND
Manufacturer
Manufacturer Product Number
4905-1-2(5)
Description
TAPE DBL COATED/SIDED CLR 1"X2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
2.00" (50.80mm)
Color
Clear
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
513,82600 €69,13 €
Unit Price without VAT:13,82600 €
Unit Price with VAT:16,17642 €
Alternate Length
TAPE DBL COATED/SIDED CLR 1"X1"
In-Stock: 0
Unit Price: 12,34200 €
TAPE DBL COATED/SIDED CLR 1"X3"
In-Stock: 0
Unit Price: 14,98400 €
TAPE DBL COATED/SIDED CLR 1"X4"
In-Stock: 0
Unit Price: 16,08000 €