
Z2UA12PD210U | |
|---|---|
DigiKey Part Number | Z2UA12PD210U-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | Z2UA12PD210U |
Description | ZETA PLUS U SERIES FILTER CARTRI |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Datasheet | Datasheet |
Category | Applications Industrial |
Manufacturer 3M Healthcare | Pressure Range 30PSI ~ 35PSI |
Series | Height 7.677" (195.00mm) |
Packaging Bulk | Diameter 12.008" (305.00mm) |
Part Status Discontinued at DigiKey | Operating Temperature 60°C - Max |
Type Filter Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,52000 € | 254,52 € |
| Unit Price without VAT: | 254,52000 € |
|---|---|
| Unit Price with VAT: | 297,78840 € |

