
2J2124B-B05H | |
|---|---|
DigiKey Part Number | 4350-2J2124B-B05H-ND |
Manufacturer | |
Manufacturer Product Number | 2J2124B-B05H |
Description | BAYONET 4GLTE/3G/2G WIDEBAND WAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Whip, Straight SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 1.4 | |
Return Loss | -16dB | |
Gain | 3.4dBi, 2.5dBi, 1dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Wall Mount | |
Height (Max) | 8.661" (220.00mm) | |
Applications | 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,90000 € | 41,90 € |
| 10 | 34,37400 € | 343,74 € |
| 25 | 32,49360 € | 812,34 € |
| 100 | 30,42700 € | 3.042,70 € |
| 250 | 29,44200 € | 7.360,50 € |
| Unit Price without VAT: | 41,90000 € |
|---|---|
| Unit Price with VAT: | 49,02300 € |


