
2J2115B-915-B05H | |
|---|---|
DigiKey Part Number | 4350-2J2115B-915-B05H-ND |
Manufacturer | |
Manufacturer Product Number | 2J2115B-915-B05H |
Description | BAYONET 915MHZ/SIGFOX/LORA/LPWA/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Whip, Straight SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | -10.9dB | |
Gain | 3.1dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Wall Mount | |
Height (Max) | 8.661" (220.00mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,98000 € | 36,98 € |
| 10 | 27,61000 € | 276,10 € |
| 25 | 26,20520 € | 655,13 € |
| Unit Price without VAT: | 36,98000 € |
|---|---|
| Unit Price with VAT: | 43,26660 € |


