
02820002Z | |
|---|---|
DigiKey Part Number | F4768-ND |
Manufacturer | |
Manufacturer Product Number | 02820002Z |
Description | FUSE HLDR RADIAL 125V 5A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | Radial Can | |
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 € | 22,41 € |
| 5 | 18,59200 € | 92,96 € |
| 10 | 17,15300 € | 171,53 € |
| 50 | 14,21040 € | 710,52 € |
| 100 | 13,09510 € | 1.309,51 € |
| 300 | 12,03460 € | 3.610,38 € |
| Unit Price without VAT: | 22,41000 € |
|---|---|
| Unit Price with VAT: | 26,21970 € |

