
01500322.HXA | |
|---|---|
DigiKey Part Number | F5835-ND |
Manufacturer | |
Manufacturer Product Number | 01500322.HXA |
Description | FUSE HLDR CART 500V 15A IN LINE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 5 | 9,64400 € | 48,22 € |
| 10 | 8,89800 € | 88,98 € |
| 50 | 7,37620 € | 368,81 € |
| 100 | 6,79980 € | 679,98 € |
| 300 | 5,97117 € | 1.791,35 € |
| 500 | 5,84858 € | 2.924,29 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,60710 € |









