750 V Silicon Carbide MOSFETs — TO-247-4 Low Profile Package

Wolfspeed’s MOSFETs offer greater design flexibility, higher reliability, and lower FIT rates

Image of Wolfspeed's 750 V Silicon Carbide MOSFETs Wolfspeed’s TO-247-4 LP 750 V package enables smaller, lighter, and highly efficient power conversions in a wider range of power systems. The lower profile package helps with space-constrained board designs, increasing system level power density, and offering reduced switching losses thanks to improved package inductance. As system bus voltage increase, Wolfspeed’s 750 V family of MOSFETs provide an increased design margin in customer applications and higher tolerance for peak transient voltages. All devices are industry-compatible.

Gen 4 Silicon Carbide Technology

Features
  • Decreased package height (2.5 mm) compared to K devices
  • Low on-state resistance over temperature
  • Low parasitic capacitance
  • Fast body diode with ultra-low reverse recovery (QRR)
  • High temperature operation: TJ = +175°C
  • Industry-standard package and lead length
  • Kelvin source pin
  • Low lead inductance
  • Low thermal impedance
Applications
  • Industrial power supplies
  • Motor and motion control systems
  • Server and telecom power supplies
  • EV charging systems
  • Solar/PV and energy storage systems
  • Test and measurement systems

750 V Silicon Carbide MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SICFET N-CH 750V 80A TO247C3M0025075K1SICFET N-CH 750V 80A TO2470 - ImmediateSee Page for PricingView Details
SICFET N-CH 750V 42A TO247C3M0045075K1SICFET N-CH 750V 42A TO247435 - Immediate$9.21View Details
SICFET N-CH 750V 35A TO247C3M0060075K1SICFET N-CH 750V 35A TO247276 - Immediate$8.30View Details
MOSFETS AUTOMOTIVE 372W 3.8V NCE4M0015075K1MOSFETS AUTOMOTIVE 372W 3.8V NC434 - Immediate$18.63View Details
MOSFETS AUTOMOTIVE 262W 3.8V NCE4M0025075K1MOSFETS AUTOMOTIVE 262W 3.8V NC218 - Immediate$18.28View Details
MOSFETS AUTOMOTIVE 139W 3.8V NCE4M0045075K1MOSFETS AUTOMOTIVE 139W 3.8V NC193 - Immediate$10.28View Details
MOSFETS AUTOMOTIVE 126W 3.8V NCE4M0060075K1MOSFETS AUTOMOTIVE 126W 3.8V NC328 - Immediate$8.73View Details
Published: 2024-05-30